RC0805JR-070RL vs CRCW08050000Z0EAC feature comparison

RC0805JR-070RL YAGEO Corporation

Buy Now Datasheet

CRCW08050000Z0EAC Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer YAGEO
Additional Feature LASER TRIMMABLE, RATED CURRENT: 2A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Base Number Matches 1 2

Compare RC0805JR-070RL with alternatives