RC0805FRF132K0 vs CDF08052K1%100PPM/KNS feature comparison

RC0805FRF132K0 YAGEO Corporation

Buy Now Datasheet

CDF08052K1%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3 e3
RC
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 13 INCH Bulk
0.125 W 0.125 W
70 °C
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
RC0805(1%TOL,100PPM)
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare RC0805FRF132K0 with alternatives

Compare CDF08052K1%100PPM/KNS with alternatives