RC0805FRF13160RL vs CR20-161FC feature comparison

RC0805FRF13160RL YAGEO Corporation

Buy Now Datasheet

CR20-161FC Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Yes
Yes
Active Obsolete
YAGEO CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
CHIP, LEAD FREE CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 13 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Rectangular

Compare RC0805FRF13160RL with alternatives

Compare CR20-161FC with alternatives