RC0805FR-1336RL vs RK73H2ARTTDB36R0F feature comparison

RC0805FR-1336RL YAGEO Corporation

Buy Now Datasheet

RK73H2ARTTDB36R0F KOA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP KOA CORP
Package Description CHIP SMT, 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 13 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 36 Ω 36 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RC0805FR-1336RL with alternatives

Compare RK73H2ARTTDB36R0F with alternatives