RC0805FR-07604R vs AC0805FR-10604RL feature comparison

RC0805FR-07604R YAGEO Corporation

Buy Now Datasheet

AC0805FR-10604RL YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series RC0805
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 604 Ω 604 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC0805(F TOL)
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare RC0805FR-07604R with alternatives

Compare AC0805FR-10604RL with alternatives