RC0805FR-0743K vs AF0805FR-1043KL feature comparison

RC0805FR-0743K YAGEO Corporation

Buy Now Datasheet

AF0805FR-1043KL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
YAGEO CORP YAGEO CORP
CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP, HALOGEN FREE AND ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE ANTI-SULFUR, LASER TRIMMABLE
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
43000 Ω 43000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
2 1

Compare RC0805FR-0743K with alternatives

Compare AF0805FR-1043KL with alternatives