RC0805FR-0741R2L vs NRC10F41R2TR10F feature comparison

RC0805FR-0741R2L YAGEO Corporation

Buy Now Datasheet

NRC10F41R2TR10F NIC Components Corp

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP NIC COMPONENTS CORP
CHIP SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
28 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
41.2 Ω 41.2 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
RECTANGULAR PACKAGE
AEC-Q200

Compare RC0805FR-0741R2L with alternatives

Compare NRC10F41R2TR10F with alternatives