RC0805FR-07287RL vs RCM2012F2870CS feature comparison

RC0805FR-07287RL YAGEO Corporation

Buy Now Datasheet

RCM2012F2870CS Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes
Active Active
YAGEO CORP SAMSUNG ELECTRO-MECHANICS
SMT, 0805
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
28 Weeks
LASER TRIMMABLE ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
287 Ω 287 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
AEC-Q200

Compare RC0805FR-07287RL with alternatives

Compare RCM2012F2870CS with alternatives