RC0805FR-071MP vs RM10R-1M0-F feature comparison

RC0805FR-071MP YAGEO Corporation

Buy Now Datasheet

RM10R-1M0-F RFE International Inc

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
YAGEO CORP RFE INTERNATIONAL INC
CHIP
compliant compliant
28 Weeks
YAGEO
LASER TRIMMABLE
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, Paper
0.125 W 0.125 W
70 °C
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
EAR99
AEC-Q200

Compare RC0805FR-071MP with alternatives

Compare RM10R-1M0-F with alternatives