RC0805F2262 vs CR0805-10W-2262FSNT feature comparison

RC0805F2262 Synton-Tech Corp

Buy Now Datasheet

CR0805-10W-2262FSNT VENKEL LTD

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
SYNTON-TECH CORP VENKEL LTD
compliant unknown
EAR99 EAR99
Chip Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR
0.125 W 0.1 W
22600 Ω 22600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
150 V 150 V
1 1
e3
CR0805-10W(F TOL)
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RC0805F2262 with alternatives

Compare CR0805-10W-2262FSNT with alternatives