RC0805F1431-07-RG70 vs CTTKFR0805FTE1431 feature comparison

RC0805F1431-07-RG70 Taitron Components Inc

Buy Now Datasheet

CTTKFR0805FTE1431 Central Technologies

Buy Now Datasheet
Active Obsolete
TAITRON COMPONENTS INC CENTRAL TECHNOLOGIES
CHIP CHIP, ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER
0.125 W 0.125 W
70 °C 70 °C
1430 Ω 1430 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
Yes
CTTKFR
RECTANGULAR PACKAGE
CTTKFR

Compare RC0805F1431-07-RG70 with alternatives

Compare CTTKFR0805FTE1431 with alternatives