RC0805F1431-07-RG70 vs CAS10F1431CT feature comparison

RC0805F1431-07-RG70 Taitron Components Inc

Buy Now Datasheet

CAS10F1431CT Cal-Chip Electronics

Buy Now Datasheet
Active Active
TAITRON COMPONENTS INC CAL-CHIP ELECTRONICS INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
1430 Ω 1430 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
AEC-Q200

Compare RC0805F1431-07-RG70 with alternatives

Compare CAS10F1431CT with alternatives