RC0805DR-101ML vs RK73H2ARTTDB1004D feature comparison

RC0805DR-101ML YAGEO Corporation

Buy Now Datasheet

RK73H2ARTTDB1004D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP KOA SPEER ELECTRONICS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, 13 Inch
0.125 W 0.125 W
70 °C
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.5% 0.5%
150 V 150 V
1 2

Compare RC0805DR-101ML with alternatives

Compare RK73H2ARTTDB1004D with alternatives