RC0603JR-131R1L vs RK73B1JGTD1R1J feature comparison

RC0603JR-131R1L YAGEO Corporation

Buy Now Datasheet

RK73B1JGTD1R1J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 13 INCH TR, Punched Paper, 7 Inch
0.1 W 0.125 W
70 °C 70 °C
1.1 Ω 1.1 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
75 V 75 V
1 1
RECTANGULAR PACKAGE
AEC-Q200

Compare RC0603JR-131R1L with alternatives

Compare RK73B1JGTD1R1J with alternatives