RC0603JR-10120KL vs CR-03JL7--120K- feature comparison

RC0603JR-10120KL YAGEO Corporation

Buy Now Datasheet

CR-03JL7--120K- SRT Resistor Technology Gmbh

Buy Now Datasheet
Yes
Yes
Active Active
YAGEO CORP SRT RESISTOR TECHNOLOGY GMBH
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
18 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
120000 Ω 120000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
75 V 75 V
1 1

Compare RC0603JR-10120KL with alternatives

Compare CR-03JL7--120K- with alternatives