RC0603FR-1333RP vs RCG060333R0FKEA feature comparison

RC0603FR-1333RP YAGEO Corporation

Buy Now Datasheet

RCG060333R0FKEA Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
18 Weeks 14 Weeks
LASER TRIMMABLE LASER TRIMMABLE, RATED AC VOLTAGE(V): 75
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.85 mm
TR, Paper, 13 Inch TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
33 Ω 33 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn)
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RC0603FR-1333RP with alternatives

Compare RCG060333R0FKEA with alternatives