RC0603FR-132K7 vs RK73H1JRTTDB2701F feature comparison

RC0603FR-132K7 YAGEO Corporation

Buy Now Datasheet

RK73H1JRTTDB2701F KOA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP KOA CORP
Package Description SMT, 0603 SMT, 0603
Reach Compliance Code compliant compliant
Additional Feature LASER TRIMMABLE ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series RC0603
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 13 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Resistance 2700 Ω 2700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC0603
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
ECCN Code EAR99

Compare RC0603FR-132K7 with alternatives

Compare RK73H1JRTTDB2701F with alternatives