RC0603FR-131K6L vs CR0603-10W-1601FPT feature comparison

RC0603FR-131K6L YAGEO Corporation

Buy Now Datasheet

CR0603-10W-1601FPT VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VENKEL LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
18 Weeks
YAGEO
LASER TRIMMABLE
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 13 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
1600 Ω 1600 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier PALLADIUM SILVER
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RC0603FR-131K6L with alternatives

Compare CR0603-10W-1601FPT with alternatives