RC0603FR-1313R3L vs CDF060313R31%100PPM/KNP20 feature comparison

RC0603FR-1313R3L YAGEO Corporation

Buy Now Datasheet

CDF060313R31%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.85 mm
TR, PAPER, 13 INCH TR, 13 Inch
0.1 W 0.1 W
70 °C
13.3 Ω 13.3 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RC0603FR-1313R3L with alternatives

Compare CDF060313R31%100PPM/KNP20 with alternatives