RC0603FR-10604KL
vs
CDP0603604K1%100PPM/KNP10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Total Weight
2.47343
2.2
Category CO2 Kg
4.54
4.54
CO2
11.2293722
9.988000000000001
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
7(c)-I
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
13463-67-7, 7440-02-0, 37194-88-0
EFUP
10
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V6.22
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, PAPER, 10 INCH
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
0.125 W
Rated Temperature
70 °C
Resistance
604000 Ω
604000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Series
CDP
Compare RC0603FR-10604KL with alternatives
Compare CDP0603604K1%100PPM/KNP10 with alternatives