RC0603FR-1022K1L vs CR16-2212-FY feature comparison

RC0603FR-1022K1L YAGEO Corporation

Buy Now Datasheet

CR16-2212-FY ASJ Holdings Limited

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP ASJ PTE LTD
CHIP CHIP
compliant compliant
28 Weeks
YAGEO
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, PUNCHED PAPER, 13 INCH
0.1 W 0.1 W
70 °C 70 °C
22100 Ω 22100 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
RECTANGULAR PACKAGE
AEC-Q200

Compare RC0603FR-1022K1L with alternatives

Compare CR16-2212-FY with alternatives