RC0603FR-0731K6P vs RMCF0603FG31K6 feature comparison

RC0603FR-0731K6P YAGEO Corporation

Buy Now Datasheet

RMCF0603FG31K6 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP STACKPOLE ELECTRONICS INC
CHIP SMT, 0603
compliant compliant
28 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
31600 Ω 31600 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
EAR99
8533.21.00.30
RECTANGULAR PACKAGE
AEC-Q200

Compare RC0603FR-0731K6P with alternatives

Compare RMCF0603FG31K6 with alternatives