RC0603FR-072K61P vs CR-03FL5--2K61 feature comparison

RC0603FR-072K61P YAGEO Corporation

Buy Now Datasheet

CR-03FL5--2K61 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP VIKING TECH CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
28 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
2610 Ω 2610 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RC0603FR-072K61P with alternatives

Compare CR-03FL5--2K61 with alternatives