RC0603FR-071M37P vs WR06W1374FBL feature comparison

RC0603FR-071M37P YAGEO Corporation

Buy Now Datasheet

WR06W1374FBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE FLAME PROOF
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch BULK
0.1 W 0.1 W
70 °C 70 °C
1370000 Ω 1370000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes

Compare RC0603FR-071M37P with alternatives

Compare WR06W1374FBL with alternatives