RC0603FR-071M37P vs CRCW06031374FRT5 feature comparison

RC0603FR-071M37P YAGEO Corporation

Buy Now Datasheet

CRCW06031374FRT5 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Obsolete
YAGEO CORP VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.85 mm
TR, Paper, 7 Inch TR, PAPER, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
1370000 Ω 1370000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
No
RECTANGULAR PACKAGE

Compare RC0603FR-071M37P with alternatives

Compare CRCW06031374FRT5 with alternatives