RC0603FR-07174R
vs
HCHP0603100PPM1741%NTRR0151E2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
Chip
JESD-609 Code
e3
e2
Manufacturer Series
RC0603
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.6 mm
1.52 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, PAPER, 7 INCH
TR
Rated Power Dissipation (P)
0.1 W
0.125 W
Rated Temperature
70 °C
Resistance
174 Ω
174 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RC0603
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
4
1
Reference Standard
MIL-R-55342D
Compare RC0603FR-07174R with alternatives
Compare HCHP0603100PPM1741%NTRR0151E2 with alternatives