RC0603F150AS vs RC0603F15R0GS feature comparison

RC0603F150AS Samsung Electro-Mechanics

Buy Now Datasheet

RC0603F15R0GS Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 13 Inch BULK
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 15 Ω 15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0201
Additional Feature PRECISION
Package Shape RECTANGULAR PACKAGE

Compare RC0603F150AS with alternatives

Compare RC0603F15R0GS with alternatives