RC0402JR-131RL vs HPCR0402-R-1R0JT feature comparison

RC0402JR-131RL YAGEO Corporation

Buy Now Datasheet

HPCR0402-R-1R0JT VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VENKEL LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
18 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH TR, Paper, 7 Inch
0.0625 W 0.125 W
70 °C 70 °C
1 Ω 1 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
Venkel
RECTANGULAR PACKAGE

Compare RC0402JR-131RL with alternatives

Compare HPCR0402-R-1R0JT with alternatives