RC0402JR-071RL vs 0402WGJ010JCAE feature comparison

RC0402JR-071RL YAGEO Corporation

Buy Now Datasheet

0402WGJ010JCAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes
Active Obsolete
YAGEO CORP ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
18 Weeks, 4 Days
YAGEO
LASER TRIMMABLE
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH
0.0625 W 0.0625 W
70 °C
1 Ω 1 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
50 V 50 V
1 1
0402(1/16W,GJ TOL)

Compare RC0402JR-071RL with alternatives

Compare 0402WGJ010JCAE with alternatives