RC0402JR-0710R vs NRC04J100TR10F feature comparison

RC0402JR-0710R YAGEO Corporation

Buy Now Datasheet

NRC04J100TR10F NIC Components Corp

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
YAGEO CORP NIC COMPONENTS CORP
SMT, 0402 SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.0625 W 0.063 W
70 °C 70 °C
10 Ω 10 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
AEC-Q200

Compare RC0402JR-0710R with alternatives

Compare NRC04J100TR10F with alternatives