RC0402FR-7D25K5L vs RK73H1ELTPS2552F feature comparison

RC0402FR-7D25K5L YAGEO Corporation

Buy Now Datasheet

RK73H1ELTPS2552F KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes No
Active Obsolete
YAGEO CORP KOA SPEER ELECTRONICS INC
CHIP, HALOGEN FREE AND ROHS COMPLIANT
compliant not_compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3 e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, 13 Inch
0.0625 W 0.063 W
70 °C
25500 Ω 25500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
50 V 50 V
1 1
RK73H

Compare RC0402FR-7D25K5L with alternatives

Compare RK73H1ELTPS2552F with alternatives