RC0402FR-13549R
vs
CR10-5490FK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
ASJ PTE LTD
Package Description
SMT, 0402
SMT, 0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.32 mm
0.3 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 13 INCH
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
549 Ω
549 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare RC0402FR-13549R with alternatives
Compare CR10-5490FK with alternatives