RC0402FR-13124KL vs RM04F1243CT-H feature comparison

RC0402FR-13124KL YAGEO Corporation

Buy Now Datasheet

RM04F1243CT-H Cal-Chip Electronics

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP CAL-CHIP ELECTRONICS INC
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
18 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH TR, Paper, 7 Inch
0.0625 W 0.1 W
70 °C 70 °C
124000 Ω 124000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare RC0402FR-13124KL with alternatives

Compare RM04F1243CT-H with alternatives