RC0402FR-0784K5L vs AS02FTEX8452 feature comparison

RC0402FR-0784K5L YAGEO Corporation

Buy Now Datasheet

AS02FTEX8452 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VIKING TECH CORP
SMT, 0402 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
19 Weeks, 4 Days
LASER TRIMMABLE ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.0625 W 0.1 W
70 °C 70 °C
84500 Ω 84500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
RECTANGULAR PACKAGE

Compare RC0402FR-0784K5L with alternatives

Compare AS02FTEX8452 with alternatives