RC0402FR-07619KP vs HQ02WGF6193T4E feature comparison

RC0402FR-07619KP YAGEO Corporation

Buy Now Datasheet

HQ02WGF6193T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
18 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR
0.0625 W 0.0625 W
70 °C 70 °C
619000 Ω 619000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
AEC-Q200

Compare RC0402FR-07619KP with alternatives

Compare HQ02WGF6193T4E with alternatives