RC0402FR-07619KL vs CR0402-10W-6193FPT-13 feature comparison

RC0402FR-07619KL YAGEO Corporation

Buy Now Datasheet

CR0402-10W-6193FPT-13 VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VENKEL LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
15 Weeks, 3 Days
LASER TRIMMABLE
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 13 Inch
0.0625 W 0.1 W
70 °C 70 °C
619000 Ω 619000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier PALLADIUM SILVER
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare RC0402FR-07619KL with alternatives

Compare CR0402-10W-6193FPT-13 with alternatives