RC0402FR-0742K2L
vs
ERJ2RKF4222X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
PANASONIC CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks, 4 Days
60 Weeks, 4 Days
Samacsys Manufacturer
YAGEO
Panasonic
Additional Feature
LASER TRIMMABLE
IEC60115-8, PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 7 INCH
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
42200 Ω
42200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Compare RC0402FR-0742K2L with alternatives
Compare ERJ2RKF4222X with alternatives