RC0402FR-07200K
vs
ADF0402200K1%100PPM/KNS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
LASER TRIMMABLE
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.32 mm
|
0.325 mm
|
Package Length |
1 mm
|
1.025 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.525 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
Bulk
|
Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
Rated Temperature |
70 °C
|
|
Resistance |
200000 Ω
|
200000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
3
|
1
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare RC0402FR-07200K with alternatives
Compare ADF0402200K1%100PPM/KNS with alternatives