RC0402FR-0710KL vs RK73H1ETTPB1002F feature comparison

RC0402FR-0710KL YAGEO Corporation

Buy Now Datasheet

RK73H1ETTPB1002F KOA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP KOA CORP
Package Description CHIP SMT, 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 28 Weeks
Samacsys Manufacturer YAGEO
Additional Feature LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2

Compare RC0402FR-0710KL with alternatives

Compare RK73H1ETTPB1002F with alternatives