RC0201JR-0724KL vs CR06-243JC feature comparison

RC0201JR-0724KL YAGEO Corporation

Buy Now Datasheet

CR06-243JC Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 28 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C
Resistance 24000 Ω 24000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare RC0201JR-0724KL with alternatives

Compare CR06-243JC with alternatives