RC0201FR-7C1KL vs CR05-1001-FK feature comparison

RC0201FR-7C1KL YAGEO Corporation

Buy Now Datasheet

CR05-1001-FK ASJ Holdings Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP ASJ PTE LTD
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare RC0201FR-7C1KL with alternatives

Compare CR05-1001-FK with alternatives