RC0201FR-13348KL vs NRCL02F3483TRF feature comparison

RC0201FR-13348KL YAGEO Corporation

Buy Now Datasheet

NRCL02F3483TRF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP NIC COMPONENTS CORP
CHIP SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
18 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 13 INCH TR, PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
348000 Ω 348000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1

Compare RC0201FR-13348KL with alternatives

Compare NRCL02F3483TRF with alternatives