RC0201FR-0719R1L vs RC0201FR-1319R1 feature comparison

RC0201FR-0719R1L YAGEO Corporation

Buy Now Datasheet

RC0201FR-1319R1 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 19.1 Ω 19.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Manufacturer Series RC0201
Package Shape RECTANGULAR PACKAGE
Series RC0201(F TOL)

Compare RC0201FR-0719R1L with alternatives

Compare RC0201FR-1319R1 with alternatives