RC0201F37R4-07-RG70
vs
RC0201FR-1337R4L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
YAGEO CORP
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
LASER TRIMMABLE
LASER TRIMMABLE
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Resistance
37.4 Ω
37.4 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
28 Weeks
Compare RC0201F37R4-07-RG70 with alternatives
Compare RC0201FR-1337R4L with alternatives