RC0201F1181-07-T70 vs RC0201FR-131K18 feature comparison

RC0201F1181-07-T70 Taitron Components Inc

Buy Now Datasheet

RC0201FR-131K18 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC YAGEO CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE LASER TRIMMABLE
Construction RECTANGULAR PACKAGE Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 1180 Ω 1180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series RC0201
Package Shape RECTANGULAR PACKAGE
Series RC0201(F TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RC0201F1181-07-T70 with alternatives

Compare RC0201FR-131K18 with alternatives