RC01W303JCL vs CR-01JL6 feature comparison

RC01W303JCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CR-01JL6

Part not found

Search for CR-01JL6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 30000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V
Base Number Matches 1

Compare RC01W303JCL with alternatives