RC0100FR-07910KP
vs
RC0100FR-13910KP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Additional Feature
LASER TRIMMABLE
LASER TRIMMABLE
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.13 mm
0.13 mm
Package Length
0.4 mm
0.4 mm
Package Style
SMT
SMT
Package Width
0.2 mm
0.2 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0313 W
0.0313 W
Rated Temperature
70 °C
70 °C
Resistance
910000 Ω
910000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0100
0100
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
15 V
15 V
Base Number Matches
1
1
Compare RC0100FR-07910KP with alternatives
Compare RC0100FR-13910KP with alternatives