RC005B40R2FB
vs
CR01005-32W-40R2FPT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
VENKEL LTD
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.13 mm
0.13 mm
Package Length
0.4 mm
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.2 mm
0.2 mm
Packing Method
Bulk
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0313 W
0.031 W
Rated Temperature
70 °C
70 °C
Resistance
40.2 Ω
40.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
01005
01005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
15 V
15 V
Base Number Matches
1
1
Terminal Finish
PALLADIUM SILVER
Compare RC005B40R2FB with alternatives
Compare CR01005-32W-40R2FPT with alternatives