RC005B35R7FCL vs MCR004QLPF35R7 feature comparison

RC005B35R7FCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MCR004QLPF35R7 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ROHM CO LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction RECTANGULAR PACKAGE Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0313 W 0.031 W
Rated Temperature 70 °C 70 °C
Resistance 35.7 Ω 35.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1

Compare RC005B35R7FCL with alternatives

Compare MCR004QLPF35R7 with alternatives