RC005B18R7FCL vs CR01005-32W-18R7FPT-13 feature comparison

RC005B18R7FCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CR01005-32W-18R7FPT-13 VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VENKEL LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method Bulk TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.0313 W 0.031 W
Rated Temperature 70 °C 70 °C
Resistance 18.7 Ω 18.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Palladium/Silver (Pd/Ag)

Compare RC005B18R7FCL with alternatives

Compare CR01005-32W-18R7FPT-13 with alternatives